• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RM-053.3S DC/DC converter (print) 5 V DC 3.3 V DC 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accuracy 5 %
  • Pitch: 2.54 mm
Product type

DC/DC converter (print)

Type

RM-053.3S

Nominal voltage

5 V DC

No. of outputs

1 x

Output voltages

3.3 V DC

Max. output current

76 mA

Output current (max.) - rounded

76 mA

Efficiency (max.)

65 %

0.25 W

Insulation voltage

1000 V DC

Enclosure

SIP 4

Connection

Solder pins

Dim

(L x W x H) 11.5 x 6 x 10 mm

Height

10 mm

Length

11.5 mm

Width

6 mm

Content

1 pc(s)

0.25 W

Output voltage

3.3 V DC

Output current (details)

76 mA

Efficiency

65 - 70 %

Type

RM-053.3S

Input voltage

5 V DC

Insulation voltage

1000 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 157863 RECOM RM-053.3S DC/DC converter (print) 5 V DC 3.3 V DC 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 157863 RECOM RM-053.3S DC/DC converter (print) 5 V DC 3.3 V DC 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 157863 RECOM RM-053.3S DC/DC converter (print) 5 V DC 3.3 V DC 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)