
Technical specifications
- Accuracy 5 %
- Pitch: 2.54 mm
- Product type
DC/DC converter (print)
- Type
RM-3.33.3S
- Nominal voltage
3.3 V DC
- No. of outputs
1 x
- Output voltages
3.3 V DC
- Max. output current
76 mA
- Output current (max.) - rounded
76 mA
- Efficiency (max.)
65 %
0.25 W
- Insulation voltage
1000 V DC
- Enclosure
SIP 4
- Connection
Solder pins
- Dim
(L x W x H) 11.5 x 6 x 10 mm
- Height
10 mm
- Length
11.5 mm
- Width
6 mm
- Content
1 pc(s)
0.25 W
- Output voltage
3.3 V DC
- Output current (details)
76 mA
- Efficiency
65 - 70 %
- Type
RM-3.33.3S
- Input voltage
3.3 V DC
- Insulation voltage
1000 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 157868 RECOM RM-3.33.3S DC/DC converter (print) 3.3 V DC 3.3 V DC 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 157868 RECOM RM-3.33.3S DC/DC converter (print) 3.3 V DC 3.3 V DC 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 157868 RECOM RM-3.33.3S DC/DC converter (print) 3.3 V DC 3.3 V DC 76 mA 0.25 W No. of outputs: 1 x Content 1 pc(s)






















