
Technical specifications
- Product type
DC/DC converter (print)
- Type
RO-2415S
- Min. input voltage
21.6 V
- Input voltage (max.)
26.4
- No. of outputs
1 x
- Output voltages
15
- Max. output current
66 mA
- Output current (max.) - rounded
66 mA
1 W
- Insulation voltage
1000 V
- Enclosure
SIP 4
- Dim
(L x W x H) 11.5 x 6 x 10 mm
- Height
10 mm
- Length
11.5 mm
- Width
6 mm
- RoHS-compliant
Yes
- Output voltage (max.)
15 V
- Output voltage (min.)
15 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330526 RECOM RO-2415S DC/DC converter (print) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330526 RECOM RO-2415S DC/DC converter (print) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330526 RECOM RO-2415S DC/DC converter (print) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)






























