Image similar
DC/DC converter (print)
RO-3.33.3S
2.97 V
3.63
1 x
3.3
303 mA
303 mA
1 W
1000 V
SIP 4
(L x W x H) 11.5 x 6 x 10 mm
10 mm
11.5 mm
6 mm
Yes
3.3 V
3.3 V
1 pc(s)
Certified by EU Garan
Datasheet 2330578 RECOM RO-3.33.3S DC/DC converter (print) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2330578 RECOM RO-3.33.3S DC/DC converter (print) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2330578 RECOM RO-3.33.3S DC/DC converter (print) 3.3 303 mA 1 W No. of outputs: 1 x Content 1 pc(s)