Image similar
DC/DC converter (print)
RP-0512S
4.5 V
5.5 V
1 x
12
84 mA
84 mA
1 W
5200 V
SIP 7
(L x W x H) 19.65 x 7.05 x 10.2 mm
10.2 mm
19.65 mm
7.05 mm
Yes
12 V
12 V
1 pc(s)
Certified by EU Garan
Datasheet 2330563 RECOM RP-0512S DC/DC converter (print) 12 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2330563 RECOM RP-0512S DC/DC converter (print) 12 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2330563 RECOM RP-0512S DC/DC converter (print) 12 84 mA 1 W No. of outputs: 1 x Content 1 pc(s)