
Technical specifications
- Product type
DC/DC converter (print)
- Type
RP-0515S
- Min. input voltage
4.5 V
- Input voltage (max.)
5.5 V
- No. of outputs
1 x
- Output voltages
15
- Max. output current
66 mA
- Output current (max.) - rounded
66 mA
1 W
- Insulation voltage
5200 V
- Enclosure
SIP 7
- Dim
(L x W x H) 19.65 x 7.05 x 10.2 mm
- Height
10.2 mm
- Length
19.65 mm
- Width
7.05 mm
- RoHS-compliant
Yes
- Output voltage (max.)
15 V
- Output voltage (min.)
15 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330548 RECOM RP-0515S DC/DC converter (print) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330548 RECOM RP-0515S DC/DC converter (print) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330548 RECOM RP-0515S DC/DC converter (print) 15 66 mA 1 W No. of outputs: 1 x Content 1 pc(s)






























