
Technical specifications
- Product type
DC/DC converter (print)
- Type
RP-1212D
- Min. input voltage
10.8 V
- Input voltage (max.)
13.2 V
- No. of outputs
2 x
- Output voltages
12
1 W
- Insulation voltage
5200 V
- Enclosure
SIP 7
- Dim
(L x W x H) 19.65 x 7.05 x 10.2 mm
- Height
10.2 mm
- Length
19.65 mm
- Width
7.05 mm
- RoHS-compliant
Yes
- Output voltage (max.)
12 V
- Output voltage (min.)
12 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330544 RECOM RP-1212D DC/DC converter (print) 12 1 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330544 RECOM RP-1212D DC/DC converter (print) 12 1 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330544 RECOM RP-1212D DC/DC converter (print) 12 1 W No. of outputs: 2 x Content 1 pc(s)






























