
Technical specifications
- Product type
DC/DC converter (print)
- Type
RP08-2412DAW
- Min. input voltage
9 V
- Input voltage (max.)
36 V
- No. of outputs
2 x
- Output voltages
12
8 W
- Insulation voltage
1600 V
- Enclosure
DIP 24
- Dim
(L x W x H) 31.8 x 20.3 x 10.2 mm
- Height
10.2 mm
- Length
31.8 mm
- Width
20.3 mm
- RoHS-compliant
Yes
- Output voltage (max.)
12 V
- Output voltage (min.)
12 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330610 RECOM RP08-2412DAW DC/DC converter (print) 12 8 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330610 RECOM RP08-2412DAW DC/DC converter (print) 12 8 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330610 RECOM RP08-2412DAW DC/DC converter (print) 12 8 W No. of outputs: 2 x Content 1 pc(s)























