
Technical specifications
- Product type
DC/DC converter (print)
- Type
RP08-243.3SAW
- Min. input voltage
9 V
- Input voltage (max.)
36 V
- No. of outputs
1 x
- Output voltages
3.3
- Max. output current
2.4 A
- Output current (max.) - rounded
2.4 A
8 W
- Insulation voltage
1600 V
- Enclosure
DIP 24
- Dim
(L x W x H) 31.8 x 20.3 x 10.2 mm
- Height
10.2 mm
- Length
31.8 mm
- Width
20.3 mm
- RoHS-compliant
Yes
- Output voltage (max.)
3.3 V
- Output voltage (min.)
3.3 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330629 RECOM RP08-243.3SAW DC/DC converter (print) 3.3 2.4 A 8 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330629 RECOM RP08-243.3SAW DC/DC converter (print) 3.3 2.4 A 8 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330629 RECOM RP08-243.3SAW DC/DC converter (print) 3.3 2.4 A 8 W No. of outputs: 1 x Content 1 pc(s)























