• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RS3-1205S DC/DC converter (print) 12 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 2 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accuracy 2 %
  • Pitch: 2.54 mm
Product type

DC/DC converter (print)

Type

RS3-1205S

Nominal voltage

12 V DC

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

600 mA

Output current (max.) - rounded

600 mA

Efficiency (max.)

76 %

3 W

Insulation voltage

1000 V DC

Enclosure

SIP 8

Connection

Solder pins

Dim

(L x W x H) 21.8 x 9.2 x 11.1 mm

Height

11.1 mm

Length

21.8 mm

Width

9.2 mm

Content

1 pc(s)

3 W

Output voltage

5 V DC

Output current (details)

600 mA

Efficiency

76 - 79 %

Type

RS3-1205S

Input voltage

9 - 18 V DC

Insulation voltage

1000 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 157908 RECOM RS3-1205S DC/DC converter (print) 12 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 157908 RECOM RS3-1205S DC/DC converter (print) 12 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 157908 RECOM RS3-1205S DC/DC converter (print) 12 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

SIP8-industry standard pin-out.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)