
Technical specifications
- Accuracy 2 %
- Pitch: 2.54 mm
- Product type
DC/DC converter (print)
- Type
RS3-1212D
- Nominal voltage
12 V DC
- Min. input voltage
9 V DC
- Input voltage (max.)
18 V DC
- No. of outputs
2 x
- Output voltages
12 V DC
-12 V DC
- Max. output current
125 mA
- Output current (max.) - rounded
125 mA
- Efficiency (max.)
78 %
3 W
- Insulation voltage
1000 V DC
- Enclosure
SIP 8
- Connection
Solder pins
- Dim
(L x W x H) 21.8 x 9.2 x 11.1 mm
- Height
11.1 mm
- Length
21.8 mm
- Width
9.2 mm
- Content
1 pc(s)
3 W
- Output voltage
± 15 V DC
- Output current (details)
±125 mA
- Efficiency
78 - 83 %
- Type
RS3-1212D
- Input voltage
9 - 18 V DC
- Insulation voltage
1000 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 157909 RECOM RS3-1212D DC/DC converter (print) 12 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 157909 RECOM RS3-1212D DC/DC converter (print) 12 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms
Warranty Terms 157909 RECOM RS3-1212D DC/DC converter (print) 12 V DC 12 V DC, -12 V DC 125 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Description
This text is machine translated.























