
Technical specifications
- Accuracy 2 %
- Pitch: 2.54 mm
- Product type
DC/DC converter (print)
- Type
RS3-2405S
- Nominal voltage
24 V DC
- Min. input voltage
18 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
600 mA
- Output current (max.) - rounded
600 mA
- Efficiency (max.)
80 %
3 W
- Insulation voltage
1000 V DC
- Enclosure
SIP 8
- Connection
Solder pins
- Dim
(L x W x H) 21.8 x 9.2 x 11.1 mm
- Height
11.1 mm
- Length
21.8 mm
- Width
9.2 mm
- Content
1 pc(s)
3 W
- Output voltage
5 V DC
- Output current (details)
600 mA
- Efficiency
80 - 81 %
- Type
RS3-2405S
- Input voltage
18 - 36 V DC
- Insulation voltage
1000 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 157915 RECOM RS3-2405S DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 157915 RECOM RS3-2405S DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 157915 RECOM RS3-2405S DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Description
This text is machine translated.























