
Technical specifications
- Product type
DC/DC converter (print)
- Type
RS3-2415SZ/H3
- Min. input voltage
9 V
- Input voltage (max.)
27 V
- No. of outputs
1 x
- Output voltages
15
- Max. output current
200 mA
- Output current (max.) - rounded
200 mA
3 W
- Insulation voltage
3000 V
- Enclosure
SIP 8
- Dim
(L x W x H) 21.8 x 9.2 x 11.1 mm
- Height
11.1 mm
- Length
21.8 mm
- Width
9.2 mm
- RoHS-compliant
Yes
- Output voltage (max.)
15 V
- Output voltage (min.)
15 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330657 RECOM RS3-2415SZ/H3 DC/DC converter (print) 15 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330657 RECOM RS3-2415SZ/H3 DC/DC converter (print) 15 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330657 RECOM RS3-2415SZ/H3 DC/DC converter (print) 15 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)






























