
Technical specifications
- Product type
DC/DC converter (print)
- Type
RS3-243.3S
- Min. input voltage
18 V
- Input voltage (max.)
36 V
- No. of outputs
1 x
- Output voltages
3.3
- Max. output current
600 mA
- Output current (max.) - rounded
600 mA
3 W
- Insulation voltage
1000 V
- Enclosure
SIP 8
- Dim
(L x W x H) 21.8 x 9.2 x 11.1 mm
- Height
11.1 mm
- Length
21.8 mm
- Width
9.2 mm
- RoHS-compliant
Yes
- Output voltage (max.)
3.3 V
- Output voltage (min.)
3.3 V
- Content
1 pc(s)
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2330572 RECOM RS3-243.3S DC/DC converter (print) 3.3 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2330572 RECOM RS3-243.3S DC/DC converter (print) 3.3 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 2330572 RECOM RS3-243.3S DC/DC converter (print) 3.3 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)






























