DC/DC converter (print)
RS6-2405S
18 V
36 V
1 x
1.2 A
1.2 A
6 W
2000 V
SIP 8
(L x W x H) 21.8 x 9.2 x 11.1 mm
11.1 mm
21.8 mm
9.2 mm
Yes
5.5 V
4.5 V
1 pc(s)
Certified by EU Garan
Datasheet 2337950 RECOM RS6-2405S DC/DC converter (print) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 2337950 RECOM RS6-2405S DC/DC converter (print) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2337950 RECOM RS6-2405S DC/DC converter (print) 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)