• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RSOE-2405SZ/H2 DC/DC converter 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Capacitive load max. 6800 µF
  • Remaining ripple 75 MVP-p
  • Application: ITE, Industry
  • Casing: SIP8
  • Input voltage ratio 4:1
Product type

DC/DC converter

Type

RSOE-2405SZ/H2

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

5 V

Max. output current

0.2 A

Output current (max.) - rounded

200 mA

Efficiency (max.)

79 %

1 W

Insulation voltage

2.000 V

Connection

THT

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+75 °C

Dim

(L x W x H) 21.80 x 9.20 x 11.10 mm

Height

11.10 mm

Length

21.80 mm

Width

9.20 mm

RoHS-compliant

Yes

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887330 RECOM RSOE-2405SZ/H2 DC/DC converter 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887330 RECOM RSOE-2405SZ/H2 DC/DC converter 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2887330 RECOM RSOE-2405SZ/H2 DC/DC converter 5 V 0.2 A 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)