• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RECOM RYK-053.3S/H DC/DC converter 3.3 V 303 A 1 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Capacitive load max. 3000 µF
  • Remaining ripple 60 MVP-p
  • Casing: SIP7
  • Input voltage ratio 1:1
Product type

DC/DC converter

Type

RYK-053.3S/H

No. of outputs

1 x

Output voltages

3.3 V

Max. output current

303 A

Output current (max.) - rounded

303 A

Efficiency (max.)

75 %

1 W

Insulation voltage

4.000 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+105 °C

Dim

(L x W x H) 19.60 x 6 x 14.30 mm

Height

14.30 mm

Length

19.60 mm

Width

6 mm

RoHS-compliant

Yes

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2887295 RECOM RYK-053.3S/H DC/DC converter 3.3 V 303 A 1 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2887295 RECOM RYK-053.3S/H DC/DC converter 3.3 V 303 A 1 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2887295 RECOM RYK-053.3S/H DC/DC converter 3.3 V 303 A 1 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?