• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1:10 Aluminium hydraulic shock absorber Red (metallic) incl. springs Black 90 mm 4 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

87 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 Aluminium threaded oil-pressure shock absorber Buggy

  • Continuously variable adjustment
  • Set of 4

Technical specifications

Length

90 mm

Product type

Aluminium hydraulic shock absorber

Scale

1:10

Spring inside diameter

14 mm

Spring colour

Black

Spring coil thickness

1.1 mm

Content

4 pc(s)

Assembly dimensions

80 mm

Length (retracted)

68.7 mm

Case colour

Red (metallic)

Suitable for

1:10 Buggy Ranger RtR

1:10 Buggy Ranger kit

1:10 Buggy Ranger RtR Brushless

Features

incl. springs

Intended use

Tuning

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2469813 Reely 1:10 Aluminium hydraulic shock absorber Red (metallic) incl. springs Black 90 mm 4 pc(s)

Description

The high quality oil pressure shock absorbers for optimum ground contact are freely adjustable, fuelled and ready for immediate use. The spring preload can be adjusted with a thumbscrew.

Features

  • aluminium casing
  • Tuning springs
  • Threaded spring prefixer

Scope of delivery

  • 4 oil pressure shock absorber

More interesting products

(*All information is plus legal VAT)