• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 1463931 Aerobatics tank 500 ml

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Tue 27 Oct

69 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Volume

500 ml

Product type

Aerobatics tank

Dim

(L x W x H) 188 x 63 x 63 mm

Material

Plastic

Content

1 pc(s)

Width

63 mm

Height

63 mm

Length

188 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1463931 Reely 1463931 Aerobatics tank 500 ml

Description

This text is machine translated.

For gasoline and kerosene fillings suitable plastic tank with Alu-Verschluss.
A suitable fuel hose on the tank should be an internal diameter of 3 mm and an outer diameter of 6 mm.

Scope of delivery

  • Tank.

More interesting products

(*All information is plus legal VAT)