• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

451 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Servo-mounting set

  • Set for the attachment of 3 servos

Technical specifications

Dim

(L x W) 15 mm x 2.5 mm

Product type

Servo bracket set

Content

1 Set

for brands

Reely

Width

2.5 mm

Length

15 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250411 Reely

Description

Set for the attachment of 3 servos

Features

  • 12 x Rubber grommets
  • 12 x Brass pins
  • 12 x Retaining screws. (PWA 2.5 x 15mm)

Scope of delivery

  • 12 x Rubber eyelets
  • 12 x Brass pins
  • 12 x Bracket screws

System requirements

  • None

More interesting products

(*All information is plus legal VAT)