• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely 3650 Model car brushless motor kV (RPM per volt): 3650 Turns: 10

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 76.99
-14 %
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brushless motor

  • Maintenance free

Technical specifications

Product type

Model car brushless motor

kV (RPM per volt)

3650

Operating voltage

7,4 - 14,8 V/DC

Shaft Ø

3.175 mm

Dim
No. of LiPo cells

2 - 4

No. of NiCd/NiMH batteries

6 - 12

Manufacturer part #

511434

Idle speed

23148 U/min

Turns

10

Idle speed (details)

23148 (at 7.2 V) U/min

Max. current

60 A

Operating voltage

7.2 - 14.4 V DC

Documents & Downloads

Datasheet

Datasheet 237096 Reely 3650 Model car brushless motor kV (RPM per volt): 3650 Turns: 10

User & Safety Instructions

User & Safety Instructions 237096 Reely 3650 Model car brushless motor kV (RPM per volt): 3650 Turns: 10

Description

Brushless engine with a strong draught.

Features

  • 540 series installation size
  • Revolutions per volt: 3215 kV
  • Brass engine pinion.

Scope of delivery

  • Brushless motor
  • Operating instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.