• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Adapter cable [1x EC5 socket - 1x XT60 plug] 10.00 cm RE-6903783

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 7.99
-44 %
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Adapter cable

No. of A connectors

1 x

Type A

EC5 socket

No. of B connections

1 x

Type B

XT60 plug

Cable length

10.00 cm

Cross section
Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2301261 Reely Adapter cable [1x EC5 socket - 1x XT60 plug] 10.00 cm RE-6903783

Description

Adapter cable EC5-socket on XT60-plug.

This text is machine translated.

Hints

With plug or socket we are not referring to the design of the connecter but always to the electrical contact.