• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Battery adapter [1x XT60 plug - 1x T socket]

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

228 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Battery adapter

No. of A connectors

1 x

Factory colour

Yellow

Type A

XT60 plug

No. of B connections

1 x

Type B

T socket

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2266341 Reely Battery adapter [1x XT60 plug - 1x T socket]

Description

Scope of delivery

  • Adapterstecker

Hints

With plug or socket we are not referring to the design of the connecter but always to the electrical contact.

System requirements

  • None