• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Brass, Steel Worm gear set Module Type: 0.75 No. of teeth: 30

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Worm wheel set module 0.75

Our service for you

Technical specifications

Product type

Worm gear set

Material

Brass

Steel

Module Type

0.75

No. of teeth

30

Bore Ø

5 mm

4 mm

Gear reduction

1:30

Material (details)

Brass/steel

Module

0.75

Documents & Downloads

Datasheet

Datasheet 236900 Reely Brass, Steel Worm gear set Module Type: 0.75 No. of teeth: 30

User & Safety Instructions

User & Safety Instructions 236900 Reely Brass, Steel Worm gear set Module Type: 0.75 No. of teeth: 30

Description

Features

  • Brass gear with a 5 mm hole
  • Steel worm with a 4 mm hole
  • Single thread right.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)