• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Collared bush Inside diameter: 3 mm Outside diameter: 6 mm Width: 4.5 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.82 / piece)
€ 1.59
-48 %
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Collared bushes

  • Self-lubricating
  • Öl soaked

Technical specifications

Product type

Collared bush

Width

4.5 mm

Inside diameter

3 mm

Outside Ø

6 mm

Flange width

1.5 mm

Flange diameter

8 mm

Dimensions

(d1 - d2 - d3 - b1 - b2) 3 - 6 - 8 - 4,5 - 1,5 mm

Content

1 pc(s)

Dim

(d1 - d2 - d3 - b1 - b2) 3 - 6 - 8 - 4,5 - 1,5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 237027 Reely Collared bush Inside diameter: 3 mm Outside diameter: 6 mm Width: 4.5 mm 1 pc(s)

Description

Features

  • Versatile use for sliding bearings of all kinds (gear construction, axles, shafts). The sockets are impregnated, sintered bronze, self lubricating and oil.

More interesting products

(*All information is plus legal VAT)