• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Deep groove ball bearing (axial) Chrome steel Inside diameter: 5 mm Outside diameter: 12 mm Rotational speed (max.

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Deep groove ball bearing (axial)

Material

Chrome steel

Width

4 mm

Inside diameter

5 mm

Outside Ø

12 mm

Rotational speed (max.)

13000 U/min

Dynamic load rating (axial)

640 N

Static load rating (axial)

810 N

Content

1 pc(s)

Outside Ø

12 mm

Documents & Downloads

Datasheet

Datasheet 214523 Reely Deep groove ball bearing (axial) Chrome steel Inside diameter: 5 mm Outside diameter: 12 mm Rotational speed (max.

User & Safety Instructions

User & Safety Instructions 214523 Reely Deep groove ball bearing (axial) Chrome steel Inside diameter: 5 mm Outside diameter: 12 mm Rotational speed (max.

Description

Metric chrome steel