• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Reely Free wheel bush Inside diameter: 10 mm Outside diameter: 14 mm Width: 22 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 11.99
-42 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Free wheel bush

Inside diameter

10 mm

Width

22 mm

Outside Ø

14 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 221957 Reely Free wheel bush Inside diameter: 10 mm Outside diameter: 14 mm Width: 22 mm

User & Safety Instructions

User & Safety Instructions 221957 Reely Free wheel bush Inside diameter: 10 mm Outside diameter: 14 mm Width: 22 mm

Description

Compact design, with internal sintered bushes and needle bearings. This means that no additional bearings are required. These sleeves are used as switching elements, return stops, overrunning clutches etc. It should be fitted using a driver the collar of which comes into contact with the end marked with the abbreviations.