• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Glowplug tool M5.5, M8, M10, M17

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug wrench

  • Ideal for wheel nuts
  • Self-locking
  • Holder for glow plugs

Technical specifications

  • Key width 8: 81 mm long
Type

Key width 8: 81 mm long

Product type

Glowplug tool

Thread size

M5.5

M8

M10

M17

Factory colour

Silver

Material

Metal

Model

Spark plug tool

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2203088 Reely Glowplug tool M5.5, M8, M10, M17

Description

The M8 socket is longer on both versions, so that glow plugs can also be tightened in very deep cylinder head locations.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.