• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely GT6 EVO RC tx battery 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Li-Ion Battery 7.4V 1200mAh with JST plug for BN 1780646
Product type

GT6 EVO RC tx battery

Suitable for

GT6

Dim

(L x W x H) 58 x 34.5 x 13 mm

Weight

50 g

Length

58 mm

Width

34.5 mm

Height

13 mm

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114021 Reely GT6 EVO RC tx battery 1 pc(s)

Information

Information 2114021 Reely GT6 EVO RC tx battery 1 pc(s)

Description

Suitable replacement rechargeable battery REELY GT6 EVO pistol remote control (Order No. No.: 1780646).

Features

  • Voltage: 7.4 V
  • Capacity 1200 mAh.

Scope of delivery

  • Transmitter battery.

More interesting products

(*All information is plus legal VAT)