• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Knuckle joint rod Round Plastic (Ø x L) 2 mm x 33 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Knuckle joint rod

Material

Plastic

Type

Round

Dim

(Ø x L) 2 mm x 33 mm

Length

33 mm

(Ø)

2 mm

Content

5 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1463927 Reely Knuckle joint rod Round Plastic (Ø x L) 2 mm x 33 mm 5 pc(s)

Description

Scope of delivery

  • 5 x pin hinge.
  • This text is machine translated.