• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Reely Linear ball bearing Inside diameter: 6 mm Outside diameter: 12 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Linear ball bearing

Width

22 mm

Inside diameter

6 mm

Outside Ø

12 mm

Dynamic load rating (radial)

340 N

Radial load rating

240 N

Bore Ø

6 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 221974 Reely Linear ball bearing Inside diameter: 6 mm Outside diameter: 12 mm

User & Safety Instructions

User & Safety Instructions 221974 Reely Linear ball bearing Inside diameter: 6 mm Outside diameter: 12 mm

Description

Linear ball bearings are ball guidance systems for axial movement (displacement paths) on shafts. Bearing race and bearings are a unit that is ready for installation, the bearings have to be pressed into a casing bore. 2 bearings are required to hold the shaft precisely, the linear ball bearings can be lubricated and are suitable for speeds of up to 2 m/s. Can only be used for axial movement, not for rotating shafts.