• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Model car brushed speed control Load (Amp max.): 60 A Motor limit (turns): 20

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1079 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 30.99
-45 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

REELY BRUSHED SPEED CONTROLLER LOAD CAPACITY

  • -------------------------
  • 2b Highlights
  • -------------------------
  • ESC for cars:
  • Auto set neutral position of throttle servo  
  • Auto-update/ adjust throttle traveling
  • No programming or adjustment required
  • Over-temperature protection  

Technical specifications

Product type

Model car brushed speed control

Max. operating voltage

8.4 V

Dim

(L x W x H) 35 x 29 x 27 mm

Min. operating voltage

7.2 V

Weight

48.5 g

Connector system

JR / Futaba

BEC data

5 V / 1 A

Load capacity (1s / 30 s / 5 min)

60 A / 50 A / 35 A

Load (max.)

60 A

Permanent current

35 A

Motor limit (turns)

20

Operating voltage

7.2 - 8.4 V

Clock speed

1.0 kHz

Forward / reverse / brake

Yes

Manufacturer part #

RE-6751242

Width

29 mm

Height

27 mm

Length

35 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250414 Reely Model car brushed speed control Load (Amp max.): 60 A Motor limit (turns): 20

Description

Features

  • ---------------------------------------
  • 2d Feature and Functions
  • ----------------------------------------
  • LED indication
  • Housing in carbon like black color, heat sink in blue    
  • Large alu heatsink for max heat dispersing
  • With on/off switch
  • With gold plated plug x 1 pairs
  • Tamiya socket x 1 & JR connector x 1
  • Continuous Current 35A Pulses 60A, With Reverse
  • Input voltage 7.2 - 8.4V cells Ni-cd /Ni-MH 1.2V/Cell.
  • --------------------------------
  • Standard Data
  • --------------------------------
  • Size: 35 x29x27mm
  • Weight 48.5g (incl. cables + heat sink)

Scope of delivery

  • ------------------------
  • Delivery Content:
  • -------------------------
  • ESC
  • Manual

More interesting products

(*All information is plus legal VAT)