• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Polyoxymethylene Spur gear Module Type: 1.0 Bore diameter: 10 mm No. of teeth: 70

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polyacetal bevel gear wheel module 1.0

  • High hardness

Technical specifications

Product type

Spur gear

Module Type

1.0

Material

Polyoxymethylene

No. of teeth

70

Bore Ø

10 mm

dk

72 mm

D

21 mm

C

4.6 mm

d

10 mm

b

9 mm

L

18 mm

Documents & Downloads

Datasheet

Datasheet 1515293 Reely Polyoxymethylene Spur gear Module Type: 1.0 Bore diameter: 10 mm No. of teeth: 70

User & Safety Instructions

User & Safety Instructions 1515293 Reely Polyoxymethylene Spur gear Module Type: 1.0 Bore diameter: 10 mm No. of teeth: 70

Description

Abrasion resistance
High hardness and low friction coefficient, contribute to a more favorable abrasion7082 Hostaform C behavior than other plastics and even from some metals-made gears.

Fatigue strength under alternating flexural and tensile strength
As limit bending stress of Hostaform C were made on the standard small rod of 4 mm 11.70 kN/cm² is determined. The tensile strength is 7 kN/cm².

Influence of moisture
In contrast to other thermoplastics are the good characteristics by air, moisture or lubricating oils not affected. Gear wheels made of Hostaform C also work under water properly.

Use temperature in air
The temperature range in which gears made of Hostaform C can be used, is under consideration of level and duration of bean-chung -40°C to +40°C.

This text is machine translated.

Features

  • Injection execution
  • Hole cut by stock removal.
  • Unilateral hub
  • High hardness and low friction coefficient, it has a versatile application (even under water).