• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Propeller hub Suitable for (crankshaft): 2.3 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

8 mm

Suitable for (crankshaft)

2.3 mm

Manufacturer part #

10583

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 224235 Reely Propeller hub Suitable for (crankshaft): 2.3 mm

User & Safety Instructions

User & Safety Instructions 224235 Reely Propeller hub Suitable for (crankshaft): 2.3 mm

Description

The air-screw trailer is placed directly on the axis of the E-motor.

This text is machine translated.

Features

  • Suitable for Alu-Mittelteile/propeller with 8 mm bore.

Scope of delivery

  • Hub
  • Disc pressure
  • Chuck and set screws.

More interesting products

(*All information is plus legal VAT)