• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RAINBOW Quadcopter RtF Beginner

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

111 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely drone Rainbow RTF

  • Headless mode with LED orientation function
  • Altitude hold function
  • Built-in LED light

Technical specifications

Model version

RtF

Product type

Quadcopter

Flight duration

5 min

Model aircraft features

Flips

Altitude mode

Headless mode

Use

Beginner

Charging time

90 min

Dim

(Ø x H) 155 mm x 25 mm

Weight

48 g

Battery

1S LiPo / 500 mAh

Weight class

0 - 249 g

Age rating

14 years

Age category

14 years and over

Model

Rainbow

Width

125 mm

Height

25 mm

Length

125 mm

(Ø)

155 mm

Take-off weight

0.048 kg

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2816608 Reely RAINBOW Quadcopter RtF Beginner

User & Safety Instructions 2816608 Reely RAINBOW Quadcopter RtF Beginner

Description


Departure into the quadrotor helicopter world
For entering the world of drone flying, the Reely Rainbow RtF quadcopter is exactly the right one with its user-friendly handling.

Simplified control
Headless mode also makes it easy for newcomers to control the aircraft: If the mode is activated, the flight direction of the drone does not matter. Regardless of which direction the quadrocopter flies, it is always controlled from the pilot's perspective. And thanks to the colorful LED-lighting the drone is always easy to keep in view.

Mobile and agile in all directions
Forward, backward, left, right, up or down: The Reely Rainbow Quadrocopter can be controlled in all directions. Moreover, there are more modes available: The 360-degree flip function turns the drone around its own axis and the hovering function allows the quadrocopter to remain in its fixed position.

Complete delivery package for RtF
The drone is delivered with remote control, USB cable, four spare propellers, and screwdriver and operating instructions. The supplied modular Li-ion battery ensures sufficient energy.

This text is machine translated.

Features

  • 360° flip function
  • Colourful lighting mode
  • Up/down, forward/backward, turn left/right

Scope of delivery

  • Drone
  • Remote controller
  • Li-ion battery
  • USB cable
  • Spare propeller x 4
  • Screwdriver
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.96*

What kind of Drones (Beginners) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)