• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely RE-10428645 Spare part Battery

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity 800 mAh
  • Nominal voltage 7.4V
  • Battery type: Li-ion, 2 cells
  • Energy: 5.92Wh
  • Charging temperature 0~45°C (32~113°F)
Suitable for

1:16 Electric Monster Truck RaVage

1:16 Electric Monster Truck RaVage V2

1:16 Electric Truggy JoVage V2

Product type

Spare part

Intended use

Spare part

Content

1 pc(s)

Manufacturer part #

RE-10428645

Spare part type

Battery

Scale

1:16

Model craft type

Monster truck

Truggy

for brands

Reely

Length

50 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3476215 Reely RE-10428645 Spare part Battery

User & Safety Instructions

User & Safety Instructions 3476215 Reely RE-10428645 Spare part Battery

Description

Original spare part for Reely 1:16 Monster Truck RaVage 4x4 4WD (#3165166) and 1:16 Truggy JoVage 4x4 4WD (#3165167).

More interesting products

(*All information is plus legal VAT)