• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Servo Braid [1x Open cable ends - 1x Open cable ends] 5.00 m 2 x 0.17 mm² ribbon

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.76)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo Braid

Cable use

Servo

Version

Braid

Cable features

ribbon

Cores

2

Cross section per core

0.17 mm²

Cross section

2 x 0.17 mm²

Cable length

5.00 m

Type A

Open cable ends

No. of A connectors

1 x

Type B

Open cable ends

No. of B connections

1 x

Factory colour

Red

Black

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 808899 Reely Servo Braid [1x Open cable ends - 1x Open cable ends] 5.00 m 2 x 0.17 mm² ribbon

User & Safety Instructions

User & Safety Instructions 808899 Reely Servo Braid [1x Open cable ends - 1x Open cable ends] 5.00 m 2 x 0.17 mm² ribbon

Description

Scope of delivery

  • Package (5 m).