• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Shaft Coupling Compatible with (shafts): 14 mm Outside diameter: 65 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.12 / piece)
€ 16.12
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reely shaft coupling 38 x 90 mm, 14 mm shaft-Ø

  • Use free of play
  • Absorb impacts
  • Balancing of Axial, lateral and angle tolerances
  • Anti-oil, electrical insulation

Technical specifications

  • Rated Torque (TKN) : 160 N.m.
  • Max. Torque (TK Max.) : 320 N.m.
  • Screw type : M8
Product type

Shaft Coupling

Material

Aluminium alloy

Polyurethane

Content

1 pc(s)

Compatible with (shafts)

14 mm

Outside Ø

65 mm

Dim

(Ø x L) 65 mm x 90 mm

Drill hole Ø

14 mm

38 mm

Length

90 mm

(Ø)

65 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2886741 Reely Shaft Coupling Compatible with (shafts): 14 mm Outside diameter: 65 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2886741 Reely Shaft Coupling Compatible with (shafts): 14 mm Outside diameter: 65 mm 1 pc(s)

Description

Reely shaft coupling made of aluminum alloy and polyurethane. Suitable for screw coupling.

This text is machine translated.