• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Steel Spur gear Module Type: 0.5 Bore diameter: 2.3 mm No. of teeth: 12

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel bevel gear ,module 0.5

  • Incl. grub screw

Technical specifications

  • Length 12 mm.
  • Diameter 7 mm
Product type

Spur gear

Module Type

0.5

Material

Steel

No. of teeth

12

Cog width

6 mm

Bore Ø

2.3 mm

Hub length

12 mm

Hub diameter

7 mm

D

7 mm

d

2.3 mm

L

12 mm

(Ø)

7 mm

Material (details)

Steel

Module

0.5

Documents & Downloads

Datasheet

Datasheet 240354 Reely Steel Spur gear Module Type: 0.5 Bore diameter: 2.3 mm No. of teeth: 12

User & Safety Instructions

User & Safety Instructions 240354 Reely Steel Spur gear Module Type: 0.5 Bore diameter: 2.3 mm No. of teeth: 12

Description

The hubs have two internal threads M3, with the grub screw supplied a friction-type connection can be created between the gear and the shaft.

More interesting products

(*All information is plus legal VAT)