• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Wood, Plastic Cogwheel Module Type: 1.0 No. of teeth: 10 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 2.29
-35 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gear wood/plastic module 1

  • You can build a double gear

Technical specifications

Product type

Cogwheel

Dim
Material

Wood

Plastic

Bore Ø

2.9 mm

Module Type

1.0

No. of teeth

10

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1086096 Reely Wood, Plastic Cogwheel Module Type: 1.0 No. of teeth: 10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1086096 Reely Wood, Plastic Cogwheel Module Type: 1.0 No. of teeth: 10 1 pc(s)

Description

This text is machine translated.

You can build a double gear module 1 simply by sticking together with wood glue according to your wishes. With the newly developed gear module 1 of wood fiber tempered with plastic (PE), enables a variety of translation possibilities, depending on your needs. When using with quick-hardening wood banding is a limited load after a short period of time. Accurate is the description of the appropriate wood imes to remove.

Scope of delivery

  • 1 gear.