
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
Only 7 Piece(s) available
Highlights & Details
VCM Projection screen wall mountPLANO Video
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")Load capacity (max.) 45 kg
Technical specifications
- Product type
Projection screen wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
No
- Distance to wall (min.)
6.8 cm
- Distance to wall (max.)
21.5 cm
- Max. load capacity
45 kg
- Factory colour
Black
- Material (details)
Powder-coated steel
- Width
760 mm
- Height
460 mm
- Depth
215 mm
- Weight
7.06 kg
- Dim
(W x H x D) 760 x 460 x 215 mm
- Suitable for
94,0 cm (37") - 177,8 cm (70")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2436802 Reflecta PLANO Video Projection screen wall mount 94,0 cm (37") - 177,8 cm (70")
Description
Reflecta presents new wall mounting system "Plano Video Wall" especially for mounting large video walls with several flat screens
+++ suitable for mounting for complex video walls with several flat screens up to 70" and 45 kg weight +++ large space saving +++ safe against theft +++ fast and easy mounting +++
How do you attach multiple flat screens to a complex video wall with four, six or more screens or one above the other perfectly secure, comfortable and without any problem? For conference rooms or large offices, a stable carrying system made of high-quality steel and with many variations is the optimal solution for a reliable wall mounting.
Reflecta is thus presenting another robust, functional and very economical wall bracket for LCD, LED and plasma TVs with THE Plano Video Wall.
The specially developed bracket concept Plano Video Wall has several different mounting options depending on the desired size, thanks to its variable mounting rails, with which all the common flat screen models are to be hung on stable walls. Plano Video Wall is also particularly suitable for mounting several flat screens mounted together for complex video walls, such as those used in offices or conference rooms.
The Plano Video Wall wall bracket is almost invisible due to its small distance to the wall and gives the room an elegant look. "It looks like the picture is coming straight out of the wall. Despite the small distance to the wall, there is enough space for cable and ventilation. The anti-theft feature allows Plano Video Wall to be used safely in public areas," explains Miles Kuhn, product manager at Reflecta.
The Plano Video Wall Wall Mount complies with VESA® standards of 200x200, 300x300, 400x200, 400x400 and 600x400. The VESA® standard is a mounting standard for LCD / LED / Plasma devices, which has been established internationally. TVs from 37" to 70" screen sizes can be mounted with THE Plano Video Wall. The maximum load capacity is 45kg.
This text is machine translated.
+++ suitable for mounting for complex video walls with several flat screens up to 70" and 45 kg weight +++ large space saving +++ safe against theft +++ fast and easy mounting +++
How do you attach multiple flat screens to a complex video wall with four, six or more screens or one above the other perfectly secure, comfortable and without any problem? For conference rooms or large offices, a stable carrying system made of high-quality steel and with many variations is the optimal solution for a reliable wall mounting.
Reflecta is thus presenting another robust, functional and very economical wall bracket for LCD, LED and plasma TVs with THE Plano Video Wall.
The specially developed bracket concept Plano Video Wall has several different mounting options depending on the desired size, thanks to its variable mounting rails, with which all the common flat screen models are to be hung on stable walls. Plano Video Wall is also particularly suitable for mounting several flat screens mounted together for complex video walls, such as those used in offices or conference rooms.
The Plano Video Wall wall bracket is almost invisible due to its small distance to the wall and gives the room an elegant look. "It looks like the picture is coming straight out of the wall. Despite the small distance to the wall, there is enough space for cable and ventilation. The anti-theft feature allows Plano Video Wall to be used safely in public areas," explains Miles Kuhn, product manager at Reflecta.
The Plano Video Wall Wall Mount complies with VESA® standards of 200x200, 300x300, 400x200, 400x400 and 600x400. The VESA® standard is a mounting standard for LCD / LED / Plasma devices, which has been established internationally. TVs from 37" to 70" screen sizes can be mounted with THE Plano Video Wall. The maximum load capacity is 45kg.
This text is machine translated.
Features
- Max. carry load: 45 kg
- recommended screen sizes 37"-70" (94-178 cm)
- Wall distance 68-215 mm
- Theft protection, pop-out function
- Material: Powder-coated steel
- Dimensions 760 x 465 x 215 mm
- VESA 200x200
- 300x300
- 400x200
- 400x400
- 600x400.
Scope of delivery
- Mount
- 2x Wall rail
- Fitting Material
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 112.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











