• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflecta Video Capture Set USB Video grabber incl. video editing software

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 41.99
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflecta video capture set USB

  • Digitize videos in no time at all
  • Easy connection of old video recorders and camcorders
  • No driver required!
  • Incl. Video editing program honestech VHS to DVD

Technical specifications

Product type

Video grabber

Features

incl. video editing software

Type

External

Interfaces (output)

USB

Interfaces (input)

SCART

S-Video (Hosiden)

RCA (VHS)

RCA (phono)

YPbPr

Width

30 mm

Height

22 mm

Length

274 mm

Weight

67 g

Dim

(L x W x H) 274 x 30 x 22 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2202854 Reflecta Video Capture Set USB Video grabber incl. video editing software

User & Safety Instructions

User & Safety Instructions 2202854 Reflecta Video Capture Set USB Video grabber incl. video editing software

Description

With the new reflecta VideoCapture Set USB, you can digitize your analogueue video assets in no time at all. The extensive set enables the problem-free connection of old video recorders and camcorders. No drivers need to be installed to install the video grabber. Simply plug into a USB port of your PC and the device is automatically recognized like a USB camera. The incoming video and audio signal can now be made with standard software such as Windows camera or QuickTime on the Mac. The included video editing program honestech VHS to DVD is especially suitable for editing and burning DVD.

This text is machine translated.

Features

  • PC CONNECTION: USB 2 / USB 3
  • TV system: PAL and NTSC
  • Input: Composite video (cinch)
  • S-Video (Mini DIN 4-pin)
  • Audio L/R (phono)
  • Resolution: PAL: 160 x 120 – 720 x 576
  • NTSC 160 x 120 – 720 x 480
  • Frame rate: PAL: 25 fps
  • NTSC: 30 fps

Scope of delivery

  • Video grabber
  • Scart-Adapter
  • RCA cable (audio/video)
  • S-Video cable
  • Software for recording, editing and creating DVDs (Windows only): Honestech VHS to DVD 3.0 SE (on CD).

System requirements

  • Pentium IV 1.7 GHz or faster
  • • min. 512 MB RAM
  • At least 1 GB free hard disk space
  • Free USB 2.0 port
  • Video input: Composite or S-Video, PAL/NTSC
  • Windows® 10, 8, 7, Vista
  • Mac: OS X 10.4 or later
  • No driver required!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.98€ 69.98*

What kind of VHS Converters, Game Capture are you looking for?