
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
reflection HIF2002 radio plate player with USB, cassette deck, encoding in real wood casing
- Retro HiFi system with real-wood casing3-speed, semi-automatic record player: 33/45/78 rpm.FM/AM stereo radioCassette playback with auto-stopCD PLAYBACK (CD, CD-R, CD-RW)USB connection for MP3 playbackEncoding function: Transfer your records/cassettes/CD‘s to MP3 format on USBRemote control suppliedDimensions 510 x 210 x 345 mm / Weight 7.50 kg
Technical specifications
- Product type
Retro audio system
- hifi functions
FM
CD
Tape
Turntable
USB
- Interfaces (input)
Antenna (75 Ohm)
USB
- Features
Natural wood casing
Recording mode
Incl. remote control
- Playback of
CD, CD-R, CD-RW, MP3
- Dim
(W x H x D) 510 x 340 x 210 mm
- Factory colour
Wood
- Weight
0
- Width
510 mm
- Height
340 mm
- Depth
210 mm
- Output rating
2 x 40 W
- Cable length
0 mm
- Version
Connection cable
- Drive
Belt drive
- Operating voltage
230 V / AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176872 Reflexion HIF2002 Belt drive Wood
User & Safety Instructions
User & Safety Instructions 2176872 Reflexion HIF2002 Belt drive Wood
Description
Retro stereo system with record player, cassette and CD player the nostalgic music center of the classic is full of modern technology. In addition to radio and CD player, the retro system can also be used to play records or cassettes. The clou: Digitize your old treasures easily with the encoding function via the USB connection of the HIF2002. The radio has an FM and MW tuner, as well as large rotary knobs for easy station search.
This text is machine translated.
This text is machine translated.
Features
- 3-speed, semi-automatic record player: 33/45/78 rpm.
- FM/AM stereo radio
- Auto stop cassette
- CD PLAYER (CD, CD-R, CD-RW)
- Encoding function: Transfer your records/cassettes/CD‘s to MP3 format on USB
- Programming function.
- Playback of MP3 via USB-interface
- Real wood casing
- Blue illuminated LCD display.
Scope of delivery
- User manual
- Remote control
Hints
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 156.98*
What kind of Stereo Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































