• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion PCD520MF/BL Portable CD player CD, CD-R, CD-RW, MP3 Blue

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • SUPPORTED PLAYBACK FORMATS ≡      : CD, CD-R, CD/RW, MP3
  • HiFi-type (category): Portable CD-player
  • Weight: 220g
  • Model No.: PCD520MF
  • Colour: Blue
  • Power consumption: 3W.
  • Power supply USB: Audio playback: DC 5V / 450mA
  • Battery charging function DC 5V / 1A
  • Power supply batteries
  • (Not rechargeable): 2x 1.5V AA batteries
  • Power supply rechargeable batteries
  • (Rechargeable): 2x 1.2V AA batteries
  • CD formats audio CD, MP3 CD, CD
  • R/RW, AUDIO BOOK CD
  • Anti-shock system: Audio CD: 40 seconds
  • MP3-CD: 100 seconds
  • CD programming function: CD: 20 title / MP3: 99 title
  • FM frequency 87.5 – 108 MHz
  • Memory space for 20 radio stations
  • Headphone output:3.5 mm jack socket
Product type

Portable CD player

Playback of

CD

CD-R

CD-RW

MP3

Interfaces (output)

Micro USB

Headphone jack (3.5 mm)

Power supply (LOV)

rechargeable

via USB

battery-powered

Power supply

2 x AA rechargeable battery (optional)

2 x AA battery (optional)

USB (cable included)

Factory colour

Blue

Width

138 mm

Height

140 mm

Depth

31 mm

Weight

220 g

Content

1 pc(s)

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368931 Reflexion PCD520MF/BL Portable CD player CD, CD-R, CD-RW, MP3 Blue

Warranty Terms

Warranty Terms 3368931 Reflexion PCD520MF/BL Portable CD player CD, CD-R, CD-RW, MP3 Blue

What kind of Portable CD & Audio Cassette Players are you looking for?

More interesting products

(*All information is plus legal VAT)