• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-CP-170 Audio cassette digitiser Incl. headphones

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

451 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce USB Audio Cassette Digitizer

  • Use your PC to convert music on tape to digital files via USB
  • Converts tapes to MP3 or WAV
  • Also works a portable audio cassette player
  • Power supply via USB or battery
  • Earphones included

Technical specifications

Product type

Audio cassette digitiser

Features

Incl. headphones

Records

Audio tape

Recording function

via USB

Interfaces

USB A (USB 2.0)

Audio stereo (3.5 mm jack)

Software included

Audacity

Width

113 mm

Height

81 mm

Length

31 mm

Weight

160 g

Operating voltage

5 V

Dim

(L x W x H) 31 x 113 x 81 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522333 Renkforce RF-CP-170 Audio cassette digitiser Incl. headphones

Description

Future-proof your favourite audio tapes now. This USB audio tape digitizer enables you to convert your old audio cassettes to digital files and store them on your PC. Required software included.

Revisit your audio cassette tapes
Since the USB digitizer comes with a built-in audio jack, it also serves as a walkman. Whether it's on the bus, on the train or in the park - listen to your favourite songs whenever you like.

In-ear headphones included
The player comes with comfy in-ear headphones. Means you can start listening to your favourite tunes right away. No need to buy headphones first.

Scope of delivery

  • USB audio tape digitizer
  • USB cable
  • Software CD
  • Earphones
  • User manual.

Hints

Power supply via USB or 2 AA batteries (not included).

System requirements

  • Windows XP onward
  • Mac OS 10.6 and later