
Technical specifications
- Power supply for the device AC 100 – 240V ~ 50/60Hz
- Radio frequency 87.5 – 108 MHz (FM PLL radio), 30 memory slots
- Max. Music power max. 800 W
- Weighs 8.20 kg
- Mobile speaker features ≡ : FM Radio
- Max. Battery life 10 hrs
- Mobile speaker type (category): Bluetooth® speaker
- Maximum power consumption: Max. 40 W
- Standby power consumption < 0.5W
- Battery type: Built-in rechargeable lead acid
- (4000mAh / 12V)
- AUX-IN connection: 3.5 mm
- Microphone connection 6.3 mm
- USB playback formats: MP3
- USB playback connection 5V/200mA
- Max. GB/FAT32
- USB charge connection 5V 1A
- Protection class II
- Working temperature: 5°C to +35°C
- Transmission type (details) ≡ : Bluetooth®
- Bluetooth version: 5.3
- Version / Frequency: V 5.3 / 2.4GHz
- Range: 10 m
- Profiles: Advance d Audio Distribution Profile (A2DP)
- Product type
Bluetooth speaker
- Output rating
800 W
- Mobile speaker features
FM radio
- Interfaces (input)
Audio line in
Microphone (6.3 mm jack)
USB
- Bluetooth
5.3
- Transfer type
Bluetooth®
- Dim
(W x H x D) 315 x 555 x 301 mm
10 m
- Max. battery life
10 h
- Power supply (LOV)
rechargeable
via PSU
- Power supply
PSU (included)
Rechargeable batteries (included)
- Weight
8.20 kg
- Width
315 mm
- Height
555 mm
- Depth
301 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3368926 Reflexion PS100BT Bluetooth speaker FM radio
User & Safety Instructions
User & Safety Instructions 3368926 Reflexion PS100BT Bluetooth speaker FM radio
User & Safety Instructions 3368926 Reflexion PS100BT Bluetooth speaker FM radio
Warranty Terms
Warranty Terms 3368926 Reflexion PS100BT Bluetooth speaker FM radio

























