
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Terratec CONCERT NEO XS Bluetooth speaker
- Bluetooth 2.1 for wireless music playback
- 2.2 Watt RMS
- AUX (line in) input for external devices
- Built-in microphone (hands-free set)
- Built-in 500 mAnhLithium polymer battery for up to 4 hours Playback
Technical specifications
- Product type
Bluetooth speaker
- Output rating
2.2 W
- Mobile speaker features
Handsfree
- Interfaces (input)
Micro USB
- Bluetooth
2.1
- Transfer type
Bluetooth®
- Dim
(W x H x D) 75 x 75 x 80 mm
- Factory colour
Yellow
- Max. battery life
4 h
- Power supply (LOV)
rechargeable
- Power supply
Li-Po rechargeable battery (built-in)
- Weight
260 g
- Width
75 mm
- Height
75 mm
- Depth
80 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2305027 Terratec CONCERT NEO XS Bluetooth speaker Handsfree Yellow
User & Safety Instructions
User & Safety Instructions 2305027 Terratec CONCERT NEO XS Bluetooth speaker Handsfree Yellow
Description
Small and still not to be overlooked is THE TERRATEC CONCERT NEO xs speaker box. The 260 gram light box provides entertainment while traveling in bright neon colors. In addition to the wireless transmission of music and audio files via Bluetooth 2.1, it also provides an AUX input. The operation is easy and intuitive thanks to the speech output. It also has a microphone for telephoning and 2.2 watt output power.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Micro USB cable audio connection cable (3.5 mm jack)
- Quick guide.
- Service card
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 17.98*
What kind of Bluetooth® Speakers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































