• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion SB240 Bluetooth speaker portable Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Storage temperature: -40°C - +85°C.
  • Power supply device: USB-C: DC 5V / max. 2A (5-10W)
  • Max. Music power max. 2 x 40 W
  • Weighs 0.73 kg
  • Mobile speaker type (category): Bluetooth® speaker
  • Maximum power consumption: Max. 5 W
  • Standby power consumption < 0.5W
  • Battery type: Built-in rechargeable lithium battery (2200mAh / 3.7V)
  • AUX-IN connection 3.5 mm AUX-socket
  • COAX-connection: Cinch-socket
  • USB-connection: Type-A: DC 5V / 500mA (max. GB, FAT32 / MP3, WAV)
  • TF slot: Micro SD card slot (max. GB, FAT32 / MP3, WAV)
  • Operating temperature -10°C - +60°C.
  • Transmission type (details) ≡      : Bluetooth®
  • Bluetooth version: 5.0
  • Version / Frequency: V 5.0 / 2.4GHz
  • Maximum transmission power: Max. 6 dBm
  • Range: 10 m
  • PROFILE RF.5.2/BB.5.2/LL.5.2/LMP.5.2/RFPHY.5.2/SDP.5.2/SM.5.2/
  • GAP.5.2 / L2CAP.5.2 / A2DP.1.3.2 / AVC.1.4.1 / AVDTP.1.3.6 /
  • AVRCP.1.6.2 / GAVDP.1.3.1 / HFP.1.7.2 / HSP.1.2.10 / HID.1.0.14 /
  • IOPT.4.0.1 / RFCOMM.1.2.2 / SPP.1.2.4 / BAS.1.0.3
Product type

Bluetooth speaker

Output rating

40 W

Mobile speaker features

portable

Interfaces (input)

Audio line in

RCA in

USB type A

microSD

USB C®

Interfaces (output)

USB type A

Bluetooth

5.0

Transfer type

Bluetooth®

Dim

(W x H x D) 540 x 62 x 62 mm

10 m

Factory colour

Multicolour

Power supply (LOV)

rechargeable

via USB

Power supply

USB (cable included)

Li-ion rechargeable battery (built-in)

Weight

0.73 kg

Width

540 mm

Height

62 mm

Depth

62 mm

Wireless charging

No

Charging capacity (min.)

5 W

Charging capacity (max.)

10 W

Cable length

0 mm

Version

Connection cable

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3368924 Reflexion SB240 Bluetooth speaker portable Multicolour

User & Safety Instructions

User & Safety Instructions 3368924 Reflexion SB240 Bluetooth speaker portable Multicolour

User & Safety Instructions 3368924 Reflexion SB240 Bluetooth speaker portable Multicolour

Warranty Terms

Warranty Terms 3368924 Reflexion SB240 Bluetooth speaker portable Multicolour

More interesting products

(*All information is plus legal VAT)