• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Regiolux turas- #21905514180 21905514180 LED wall light 34 W LED (monochrome) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Wall-u Mounting light 4000K turas- #21905514180

  • Power= 34 W
  • Total luminous flux= 4300 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Suitable for wall mounting: Yes
  • Suitable for pendulum suspension: Yes
  • Suitable for ceiling mounting: Yes
  • Suitable for panel mounting: No.
  • Suitable for surface mounting: Yes
  • Suitable for light band configuration: No.
  • Suitable for screen workstations according to EN 12464-1: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Suitable for number of light sources: 1
  • Version: Other
  • Material of housing: Steel
  • Surface protection housing: Other
  • Housing color: White
  • Cover material: Plastic opal
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage: 230 V
  • Nominal current: 148 mA
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Removable operating device: No.
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dimmer potentiometer (built-in): No.
  • Dim. RF: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Light distributor: Diffuser lens/-optic/-panel
  • Light distribution: Symmetric
  • Radiation angle 21-40° - medium radiation
  • Color consistency (McAdam ellipse): SDCM5
  • Light emission: Direct/indirect
  • Rated life L70/B50 at 25 °C: 100000 h
  • Lumen maintenance at medium. Service life 50,000 h at 25 °C surrounding temperature: 80 %
  • Failure rate at medium. Service life 50,000 h at 25 ° C surrounding temperature (tq): 10%
  • Max. Number of lights per circuit breaker B16: 23
  • Max. Number of lights per line circuit breaker C16: 38
  • Protection class (NEMA): Other
  • Impact strength: IK03
  • Protection class according to IEC 61140: I
  • Lamp with limited surface temperature "D-sign" according to EN 60598-2-24: No.
  • Rated ambient temperature according to IEC 62722-2-1: 10..35 °C.
  • Suitable for emergency light: No.
  • With motion detector: No.
  • With light sensor: No.
  • Covering of the lamp with thermal insulation material is possible: No.
  • With air vents: No.
  • Filament testing according to IEC 60695-2-11:650°C - 30 s.
  • Suitable for lamp output 34 W
  • Light output 129 lm/W
  • Max. System power 34 W
  • Rated light current according to IEC 62722-2-1: 4300 lm
  • Light color: White
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 70-79
  • Height/depth 76 mm
  • External diameter: 500 mm
  • Type of wiring: Finish
  • Number of pins: 5
  • Connection type: Plug-in terminal
  • Photobiological safety according to EN 62471: Other
  • Glare limiter (UGR): 22.6
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Operation via Bluetooth: No.
  • Compatible with Casambi: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

LED wall light

Operating voltage

230 V

Bulb type

LED (monochrome)

34 W

Protection class

I

Factory colour

White

Material

Steel

Plastic

n.rel.

Colour

Neutral white

4000 K

Total luminous flux

4300 lm

Depth

76 mm

Nominal current

148 mA

Outside Ø

500 mm

Number of pins

5

LEDs

1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795694 Regiolux turas- #21905514180 21905514180 LED wall light 34 W LED (monochrome) White

Description

Round LED-Wall- and mounted light, IP40. With a very flat, slightly rounded polycarbonate housing, including anti-theft protection and insect-protection ring. Housing color similar to RAL 9003. The time-saving installation takes place by means of an easy to use mounting click system on the lamp base, made of steel sheet. Plug and Play plug contact when opening the lamp, housing color white similar to RAL 9003. Light distribution direct/indirect radiating by means of diffuser opal made of plastic PMMA, easy to clean, together with LED-single lenses creates a very homogeneous light. Electrical connection via 5-pin connection terminal in plug-in contact mechanism. Safety light for operation on 220VDC central battery, with integrated switch-over switch, luminous flux in 650 lm emergency light mode.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.