• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Regur 60722 Wire rings 450 pc(s) Dimensions (L x W) 35 mm x 95 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 450 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LxHxB 95x35x15 mm
Product type

Wire rings

Content

450 pc(s)

Dim

(L x W) 35 mm x 95 mm

Length

35 mm

Width

95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2127026 Regur 60722 Wire rings 450 pc(s) Dimensions (L x W) 35 mm x 95 mm

Description

Regur OK 33 Eyelet clamps Aluminum-Zinc

This text is machine translated.

Features

  • D-rings
  • triangular shape
  • Internal diameter of approx. 14 mm when closed
  • Can be used with DOZ 33 and Ro-Doz 33

More interesting products

(*All information is plus legal VAT)